
2SC4027S-TL-H | |
|---|---|
DigiKey Part Number | 488-2SC4027S-TL-HTR-ND - Tape & Reel (TR) 488-2SC4027S-TL-HCT-ND - Cut Tape (CT) 488-2SC4027S-TL-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4027S-TL-H |
Description | TRANS NPN 160V 1.5A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4027S-TL-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1918TLQ | Rohm Semiconductor | 3 667 | 2SD1918TLQCT-ND | 35,07000 Kč | Similar |
| 2SC4027S-N-TL-E | Rochester Electronics, LLC | 176 339 | 2156-2SC4027S-N-TL-E-ND | 6,29940 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 100 | 13,60880 Kč | 1 360,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,60029 Kč | 6 720,20 Kč |
| 1 400 | 8,77626 Kč | 12 286,76 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

