2SA1346-SSH-AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3919-AC

DigiKey Part Number
2156-2SC3919-AC-ND
Manufacturer
Manufacturer Product Number
2SC3919-AC
Description
SMALL SIGNAL BIPOLAR TRANSTR NPN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 MHz 300 mW Through Hole 3-SPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
300 mW
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SSIP
Supplier Device Package
3-SPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0193,15750 Kč6 374,99 Kč
Unit Price without VAT:3,15750 Kč
Unit Price with VAT:3,82058 Kč