
2SC3916-AC | |
|---|---|
DigiKey Part Number | 2156-2SC3916-AC-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3916-AC |
Description | SMALL SIGNAL BIPOLAR TRANSTR NPN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 300 mW Through Hole 3-SPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 20mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 300 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | 3-SPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 597 | 2,52600 Kč | 6 560,02 Kč |
| Unit Price without VAT: | 2,52600 Kč |
|---|---|
| Unit Price with VAT: | 3,05646 Kč |


