2SC2712GT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 899
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 888
Unit Price: 5,25000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SC-59
SC 59

2SC2712GT1G

DigiKey Part Number
488-2SC2712GT1G-ND
Manufacturer
Manufacturer Product Number
2SC2712GT1G
Description
TRANS NPN 50V 0.15A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SC-59
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes