
2SB1216S-TL-E | |
|---|---|
DigiKey Part Number | 2SB1216S-TL-EOSTR-ND - Tape & Reel (TR) 2SB1216S-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SB1216S-TL-E |
Description | TRANS PNP 100V 4A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 4 A 130MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1216S-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 17,21900 Kč | 172,19 Kč |
| 100 | 11,37960 Kč | 1 137,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,45789 Kč | 5 920,52 Kč |
| 1 400 | 7,71437 Kč | 10 800,12 Kč |
| 2 100 | 7,33532 Kč | 15 404,17 Kč |
| 3 500 | 6,90939 Kč | 24 182,87 Kč |
| 4 900 | 6,65713 Kč | 32 619,94 Kč |
| 7 000 | 6,41192 Kč | 44 883,44 Kč |
| 17 500 | 6,09397 Kč | 106 644,47 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |

