TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1216S-TL-E

DigiKey Part Number
2SB1216S-TL-EOSTR-ND - Tape & Reel (TR)
2SB1216S-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2SB1216S-TL-E
Description
TRANS PNP 100V 4A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 4 A 130MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SB1216S-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 061
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1017,21900 Kč172,19 Kč
10011,37960 Kč1 137,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,45789 Kč5 920,52 Kč
1 4007,71437 Kč10 800,12 Kč
2 1007,33532 Kč15 404,17 Kč
3 5006,90939 Kč24 182,87 Kč
4 9006,65713 Kč32 619,94 Kč
7 0006,41192 Kč44 883,44 Kč
17 5006,09397 Kč106 644,47 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč