Similar
Similar
Similar
Similar

2SB1124S-TD-H | |
|---|---|
DigiKey Part Number | 2SB1124S-TD-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1124S-TD-H |
Description | TRANS PNP 50V 3A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1124S-TD-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 700mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1797-13 | Diodes Incorporated | 0 | 2DA1797DICT-ND | 13,35000 Kč | Similar |
| 2SAR533P5T100 | Rohm Semiconductor | 736 | 2SAR533P5T100CT-ND | 15,85000 Kč | Similar |
| DPLS350Y-13 | Diodes Incorporated | 5 | DPLS350YDICT-ND | 12,93000 Kč | Similar |
| PBSS5360XX | Nexperia USA Inc. | 0 | 1727-PBSS5360XXCT-ND | 10,43000 Kč | Similar |




