
2SB1123T-TD-E | |
|---|---|
DigiKey Part Number | 488-2SB1123T-TD-ETR-ND - Tape & Reel (TR) 488-2SB1123T-TD-ECT-ND - Cut Tape (CT) 488-2SB1123T-TD-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1123T-TD-E |
Description | TRANS PNP 50V 2A PCP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1123T-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 100 | 6,97810 Kč | 697,81 Kč |
| 500 | 5,33534 Kč | 2 667,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,80614 Kč | 4 806,14 Kč |
| 2 000 | 4,36030 Kč | 8 720,60 Kč |
| 3 000 | 4,13310 Kč | 12 399,30 Kč |
| 5 000 | 3,87762 Kč | 19 388,10 Kč |
| 7 000 | 3,72630 Kč | 26 084,10 Kč |
| 10 000 | 3,57926 Kč | 35 792,60 Kč |
| 25 000 | 3,25649 Kč | 81 412,25 Kč |
| 50 000 | 3,22591 Kč | 161 295,50 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |


