
2SB1123S-TD-E | |
|---|---|
DigiKey Part Number | 2SB1123S-TD-EOSTR-ND - Tape & Reel (TR) 2SB1123S-TD-EOSCT-ND - Cut Tape (CT) 2SB1123S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1123S-TD-E |
Description | TRANS PNP 50V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1123S-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,94820 Kč | 694,82 Kč |
| 500 | 5,31208 Kč | 2 656,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,78481 Kč | 4 784,81 Kč |
| 2 000 | 4,34081 Kč | 8 681,62 Kč |
| 3 000 | 4,11449 Kč | 12 343,47 Kč |
| 5 000 | 3,86010 Kč | 19 300,50 Kč |
| 7 000 | 3,70945 Kč | 25 966,15 Kč |
| 10 000 | 3,56296 Kč | 35 629,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


