
2SA2202-TD-E | |
|---|---|
DigiKey Part Number | 2SA2202-TD-EOSTR-ND - Tape & Reel (TR) 2SA2202-TD-EOSCT-ND - Cut Tape (CT) 2SA2202-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2202-TD-E |
Description | TRANS PNP 100V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 300MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2202-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 5V | |
Power - Max | 3.5 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 100 | 7,24430 Kč | 724,43 Kč |
| 500 | 5,54768 Kč | 2 773,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,00088 Kč | 5 000,88 Kč |
| 2 000 | 4,54040 Kč | 9 080,80 Kč |
| 3 000 | 4,30564 Kč | 12 916,92 Kč |
| 5 000 | 4,04182 Kč | 20 209,10 Kč |
| 7 000 | 3,88553 Kč | 27 198,71 Kč |
| 10 000 | 3,73363 Kč | 37 336,30 Kč |
| 25 000 | 3,40029 Kč | 85 007,25 Kč |
| 50 000 | 3,39118 Kč | 169 559,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





