
2SA2124-TD-E | |
|---|---|
DigiKey Part Number | 2SA2124-TD-EOSTR-ND - Tape & Reel (TR) 2SA2124-TD-EOSCT-ND - Cut Tape (CT) 2SA2124-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2124-TD-E |
Description | TRANS PNP 30V 2A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 440MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2124-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 5V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 440MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 75mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DB1132R-13 | Diodes Incorporated | 2 128 | 2DB1132RDICT-ND | 13,44000 Kč | Similar |
| 2DB1188Q-13 | Diodes Incorporated | 1 645 | 2DB1188QDICT-ND | 14,70000 Kč | Similar |
| 2DB1188R-13 | Diodes Incorporated | 724 | 2DB1188RDICT-ND | 14,70000 Kč | Similar |
| 2SAR512P5T100 | Rohm Semiconductor | 912 | 2SAR512P5T100CT-ND | 14,91000 Kč | Similar |
| 2SAR542PT100 | Rohm Semiconductor | 1 353 | 2SAR542PT100CT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,22800 Kč | 622,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,87520 Kč | 587,52 Kč |
| 500 | 4,46544 Kč | 2 232,72 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

