2SA1576ART1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 13 430
Unit Price: 5,05000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,94914 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,95000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,94914 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 020
Unit Price: 3,16000 Kč
Datasheet
MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1576ART1G

DigiKey Part Number
2SA1576ART1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1576ART1G
Description
TRANS PNP 50V 0.1A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 200 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
2SA1576ART1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 132 000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

132 000In Stock
Ships from Rochester Electronics, LLC