N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7000-D74Z

DigiKey Part Number
488-2N7000-D74ZCT-ND - Cut Tape (CT)
488-2N7000-D74ZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N7000-D74Z
Description
MOSFET N-CH 60V 200MA TO92-3
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
400mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-92-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7000onsemi49 5442N7000FS-ND13,65000 KčMFR Recommended
VN10LPDiodes Incorporated3 664VN10LP-ND28,35000 KčSimilar
ZVN3306ADiodes Incorporated5 459ZVN3306A-ND29,61000 KčSimilar
In-Stock: 15 232
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,47500 Kč74,75 Kč
1004,77070 Kč477,07 Kč
5003,60242 Kč1 801,21 Kč
1 0003,22529 Kč3 225,29 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,90749 Kč5 814,98 Kč
4 0002,63992 Kč10 559,68 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč