
2N6403G | |
|---|---|
DigiKey Part Number | 2156-2N6403G-ND |
Manufacturer | |
Manufacturer Product Number | 2N6403G |
Description | SCR 400V 16A TO-220AB |
Customer Reference | |
Detailed Description | SCR 400 V 16 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N6403G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Bulk: | 29179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 17,42835 Kč | 6 326,49 Kč |
| Unit Price without VAT: | 17,42835 Kč |
|---|---|
| Unit Price with VAT: | 21,08830 Kč |

