Bipolar (BJT) Transistor NPN 70 V 7 A 4MHz 40 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6292G

DigiKey Part Number
2N6292GOS-ND
Manufacturer
Manufacturer Product Number
2N6292G
Description
TRANS NPN 70V 7A TO-220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 70 V 7 A 4MHz 40 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2N6292G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
70 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 3A, 7A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 2A, 4V
Power - Max
40 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:300
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
5015,93740 Kč796,87 Kč
10014,20930 Kč1 420,93 Kč
50011,17430 Kč5 587,15 Kč
1 00010,19726 Kč10 197,26 Kč
2 0009,37561 Kč18 751,22 Kč
5 0008,48651 Kč42 432,55 Kč
10 0008,10785 Kč81 078,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč