
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 200mA, 20A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 10A, 3V | |
Power - Max | 160 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 635,53500 Kč | 6 542,14 Kč |
| Unit Price without VAT: | 1 635,53500 Kč |
|---|---|
| Unit Price with VAT: | 1 978,99735 Kč |


