
2N5550TA | |
|---|---|
DigiKey Part Number | 2N5550TACT-ND - Cut Tape (CT) 2N5550TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5550TA |
Description | TRANS NPN 140V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5550TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,45453 Kč | 1 454,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,29337 Kč | 2 586,74 Kč |
| 4 000 | 1,15741 Kč | 4 629,64 Kč |
| 6 000 | 1,08808 Kč | 6 528,48 Kč |
| 10 000 | 1,01007 Kč | 10 100,70 Kč |
| 14 000 | 0,96384 Kč | 13 493,76 Kč |
| 20 000 | 0,91887 Kč | 18 377,40 Kč |
| 50 000 | 0,82015 Kč | 41 007,50 Kč |
| 100 000 | 0,75913 Kč | 75 913,00 Kč |
| 200 000 | 0,70783 Kč | 141 566,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











