Similar
Similar

1SMF16BT1 | |
|---|---|
DigiKey Part Number | 1SMF16BT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMF16BT1 |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Customer Reference | |
Detailed Description | 26V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123FL |
EDA/CAD Models | 1SMF16BT1 Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS15VS1UR,115 | Nexperia USA Inc. | 0 | 1727-5315-1-ND | 12,18000 Kč | Similar |
| SMF16A-E3-08 | Vishay General Semiconductor - Diodes Division | 10 702 | SMF16A-E3-08GICT-ND | 12,81000 Kč | Similar |



