
1SMB5953BT3G | |
|---|---|
DigiKey Part Number | 1SMB5953BT3GOSTR-ND - Tape & Reel (TR) 1SMB5953BT3GOSCT-ND - Cut Tape (CT) 1SMB5953BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5953BT3G |
Description | DIODE ZENER 150V 3W SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5953BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 114 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 600 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 4,73080 Kč | 473,08 Kč |
| 500 | 3,55706 Kč | 1 778,53 Kč |
| 1 000 | 3,17826 Kč | 3 178,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,56243 Kč | 6 406,07 Kč |
| 5 000 | 2,32704 Kč | 11 635,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




