
1SMB5939BT3G | |
|---|---|
DigiKey Part Number | 1SMB5939BT3GOSTR-ND - Tape & Reel (TR) 1SMB5939BT3GOSCT-ND - Cut Tape (CT) 1SMB5939BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5939BT3G |
Description | DIODE ZENER 39V 3W SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5939BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 100 | 4,42970 Kč | 442,97 Kč |
| 500 | 3,32520 Kč | 1 662,60 Kč |
| 1 000 | 2,96815 Kč | 2 968,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,38971 Kč | 5 974,27 Kč |
| 5 000 | 2,16772 Kč | 10 838,60 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |






