
1SMB5934BT3G | |
|---|---|
DigiKey Part Number | 1SMB5934BT3GOSTR-ND - Tape & Reel (TR) 1SMB5934BT3GOSCT-ND - Cut Tape (CT) 1SMB5934BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5934BT3G |
Description | DIODE ZENER 24V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5934BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5934B-13 | Diodes Incorporated | 38 764 | 31-1SMB5934B-13CT-ND | 13,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 500 | 2,85320 Kč | 1 426,60 Kč |
| 1 000 | 2,54034 Kč | 2 540,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,03781 Kč | 5 094,52 Kč |
| 5 000 | 1,84312 Kč | 9 215,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




