
1SMA5945BT3G | |
|---|---|
DigiKey Part Number | 1SMA5945BT3GOSTR-ND - Tape & Reel (TR) 1SMA5945BT3GOSCT-ND - Cut Tape (CT) 1SMA5945BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5945BT3G |
Description | DIODE ZENER 68V 1.5W SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5945BT3G Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 51.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1.5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 100 | 4,54860 Kč | 454,86 Kč |
| 500 | 3,41696 Kč | 1 708,48 Kč |
| 1 000 | 3,05137 Kč | 3 051,37 Kč |
| 2 000 | 2,74333 Kč | 5 486,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,23108 Kč | 11 155,40 Kč |
| 10 000 | 2,03988 Kč | 20 398,80 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

