Zener Diode 47 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5941BT3G

DigiKey Part Number
1SMA5941BT3GOSTR-ND - Tape & Reel (TR)
1SMA5941BT3GOSCT-ND - Cut Tape (CT)
1SMA5941BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5941BT3G
Description
DIODE ZENER 47V 1.5W SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5941BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
67 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 35.8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4756Taiwan Semiconductor Corporation5 1981801-1SMA4756CT-ND9,03000 KčSimilar
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,20200 Kč72,02 Kč
1004,57970 Kč457,97 Kč
5003,44032 Kč1 720,16 Kč
1 0003,07222 Kč3 072,22 Kč
2 0002,76208 Kč5 524,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24632 Kč11 231,60 Kč
10 0002,05381 Kč20 538,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč