
1SMA5922BT3G | |
|---|---|
DigiKey Part Number | 1SMA5922BT3GOSTR-ND - Tape & Reel (TR) 1SMA5922BT3GOSCT-ND - Cut Tape (CT) 1SMA5922BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5922BT3G |
Description | DIODE ZENER 7.5V 1.5W SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5922BT3G Models |
Category | Impedance (Max) (Zzt) 3 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1.5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 100 | 4,57970 Kč | 457,97 Kč |
| 500 | 3,44032 Kč | 1 720,16 Kč |
| 1 000 | 3,07222 Kč | 3 072,22 Kč |
| 2 000 | 2,76208 Kč | 5 524,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24632 Kč | 11 231,60 Kč |
| 10 000 | 2,05381 Kč | 20 538,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


