Similar

1N5934BRNG | |
|---|---|
DigiKey Part Number | 1N5934BRNG-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5934BRNG |
Description | DIODE ZENER 24V 3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5934BRNG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5934BG | onsemi | 3 728 | 1N5934BGOS-ND | 13,02000 Kč | MFR Recommended |
| 1N4474 | Microchip Technology | 0 | 1N4474MS-ND | 206,63290 Kč | Similar |
| 1N5934B | Microchip Technology | 0 | 1N5934BMS-ND | 65,32054 Kč | Similar |
| BZX79-B24,113 | Nexperia USA Inc. | 8 848 | 1727-BZX79-B24,113CT-ND | 4,41000 Kč | Similar |




