
1N5917BRLG | |
|---|---|
DigiKey Part Number | 1N5917BRLGOSTR-ND - Tape & Reel (TR) 1N5917BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5917BRLG |
Description | DIODE ZENER 4.7V 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5917BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,61170 Kč | 361,17 Kč |
| 500 | 3,17070 Kč | 1 585,35 Kč |
| 1 000 | 2,30978 Kč | 2 309,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,93182 Kč | 11 590,92 Kč |
| 12 000 | 1,91981 Kč | 23 037,72 Kč |
| 18 000 | 1,89318 Kč | 34 077,24 Kč |
| 30 000 | 1,69104 Kč | 50 731,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


