
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 475 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 100 | 5,70240 Kč | 570,24 Kč |
| 500 | 4,80824 Kč | 2 404,12 Kč |
| 1 000 | 4,51607 Kč | 4 516,07 Kč |
| 2 000 | 4,45408 Kč | 8 908,16 Kč |
| 5 000 | 4,30064 Kč | 21 503,20 Kč |
| 10 000 | 4,27317 Kč | 42 731,70 Kč |
| 50 000 | 4,03897 Kč | 201 948,50 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |





