Diode 600 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5406RLG

DigiKey Part Number
1N5406RLGOSTR-ND - Tape & Reel (TR)
1N5406RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5406RLG
Description
DIODE STANDARD 600V 3A AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5406RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293 732
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,33300 Kč53,33 Kč
1004,24580 Kč424,58 Kč
5003,18918 Kč1 594,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2001,92989 Kč2 315,87 Kč
2 4001,91082 Kč4 585,97 Kč
3 6001,81184 Kč6 522,62 Kč
6 0001,68873 Kč10 132,38 Kč
8 4001,67197 Kč14 044,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč