
1N5373BRLG | |
|---|---|
DigiKey Part Number | 1N5373BRLGOSTR-ND - Tape & Reel (TR) 1N5373BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5373BRLG |
Description | DIODE ZENER 68V 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5373BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,12080 Kč | 8 483,20 Kč |
| 8 000 | 2,07838 Kč | 16 627,04 Kč |
| 12 000 | 1,90023 Kč | 22 802,76 Kč |
| 20 000 | 1,82945 Kč | 36 589,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


