
1N5372BG | |
|---|---|
DigiKey Part Number | 1N5372BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5372BG |
Description | DIODE ZENER 62V 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5372BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 2,79270 Kč | 279,27 Kč |
| 500 | 2,43576 Kč | 1 217,88 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

