
1N5343BRLG | |
|---|---|
DigiKey Part Number | 1N5343BRLGOSTR-ND - Tape & Reel (TR) 1N5343BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5343BRLG |
Description | DIODE ZENER 7.5V 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5343BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,48050 Kč | 548,05 Kč |
| 500 | 4,28360 Kč | 2 141,80 Kč |
| 1 000 | 3,52766 Kč | 3 527,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,17070 Kč | 12 682,80 Kč |
| 8 000 | 3,10728 Kč | 24 858,24 Kč |
| 12 000 | 2,80327 Kč | 33 639,24 Kč |
| 20 000 | 2,75074 Kč | 55 014,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


