
1N5247BTR | |
|---|---|
DigiKey Part Number | 1N5247BTRFSTR-ND - Tape & Reel (TR) 1N5247BTRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5247BTR |
Description | DIODE ZENER 17V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5247BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 500 | 0,99866 Kč | 499,33 Kč |
| 1 000 | 0,87604 Kč | 876,04 Kč |
| 2 000 | 0,77220 Kč | 1 544,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61050 Kč | 3 052,50 Kč |
| 10 000 | 0,54572 Kč | 5 457,20 Kč |
| 15 000 | 0,51266 Kč | 7 689,90 Kč |
| 25 000 | 0,47547 Kč | 11 886,75 Kč |
| 35 000 | 0,45343 Kč | 15 870,05 Kč |
| 50 000 | 0,43199 Kč | 21 599,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


