
1N5241BTR | |
|---|---|
DigiKey Part Number | 1N5241BTRFSTR-ND - Tape & Reel (TR) 1N5241BTRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5241BTR |
Description | DIODE ZENER 11V 500MW DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,77886 Kč | 389,43 Kč |
| 1 000 | 0,73675 Kč | 736,75 Kč |
| 2 000 | 0,72202 Kč | 1 444,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61887 Kč | 3 094,35 Kč |
| 10 000 | 0,53635 Kč | 5 363,50 Kč |
| 15 000 | 0,46310 Kč | 6 946,50 Kč |
| 25 000 | 0,37890 Kč | 9 472,50 Kč |
| 35 000 | 0,36223 Kč | 12 678,05 Kč |
| 250 000 | 0,33448 Kč | 83 620,00 Kč |
| 500 000 | 0,31115 Kč | 155 575,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

