
1N5238B | |
|---|---|
DigiKey Part Number | 1N5238B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5238B |
Description | DIODE ZENER 8.7V 500MW DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5238B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 100 | 1,19990 Kč | 119,99 Kč |
| 500 | 0,82096 Kč | 410,48 Kč |
| 1 000 | 0,50520 Kč | 505,20 Kč |
| 2 000 | 0,48415 Kč | 968,30 Kč |
| 5 000 | 0,39995 Kč | 1 999,75 Kč |
| 10 000 | 0,37890 Kč | 3 789,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


