DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5237BTR

DigiKey Part Number
1N5237BFSTR-ND - Tape & Reel (TR)
1N5237BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5237BTR
Description
DIODE ZENER 8.2V 500MW DO35
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5237BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,08300 Kč10,83 Kč
1000,41660 Kč41,66 Kč
5000,37494 Kč187,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31245 Kč1 562,25 Kč
10 0000,30385 Kč3 038,50 Kč
15 0000,28225 Kč4 233,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč