
1N5227B | |
|---|---|
DigiKey Part Number | 1N5227B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5227B |
Description | DIODE ZENER 3.6V 500MW DO35 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5227B Models |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C3V6 | onsemi | 20 868 | BZX79C3V6-ND | 4,38000 Kč | Similar |
| 1N5227B TR PBFREE | Central Semiconductor Corp | 8 907 | 1514-1N5227BTRPBFREECT-ND | 10,43000 Kč | Similar |
| TZX3V6A-TR | Vishay General Semiconductor - Diodes Division | 28 950 | 112-TZX3V6A-TRCT-ND | 10,22000 Kč | Similar |
| TZX3V6B-TR | Vishay General Semiconductor - Diodes Division | 33 781 | TZX3V6B-TRGICT-ND | 10,22000 Kč | Similar |
| TZX3V6C-TR | Vishay General Semiconductor - Diodes Division | 29 204 | 112-TZX3V6C-TRCT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 100 | 1,26590 Kč | 126,59 Kč |
| 500 | 0,91848 Kč | 459,24 Kč |
| 1 000 | 0,80565 Kč | 805,65 Kč |
| 2 000 | 0,71013 Kč | 1 420,26 Kč |
| 5 000 | 0,60635 Kč | 3 031,75 Kč |
| 10 000 | 0,54201 Kč | 5 420,10 Kč |
| 50 000 | 0,42906 Kč | 21 453,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |




