
1N4755A-T50A | |
|---|---|
DigiKey Part Number | 1N4755A-T50ACT-ND - Cut Tape (CT) 1N4755A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4755A-T50A |
Description | DIODE ZENER 43V 1W DO41 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4755A-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 100 | 1,64190 Kč | 164,19 Kč |
| 500 | 1,42340 Kč | 711,70 Kč |
| 1 000 | 1,25416 Kč | 1 254,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11397 Kč | 3 341,91 Kč |
| 6 000 | 0,86305 Kč | 5 178,30 Kč |
| 9 000 | 0,77885 Kč | 7 009,65 Kč |
| 15 000 | 0,74728 Kč | 11 209,20 Kč |
| 21 000 | 0,71570 Kč | 15 029,70 Kč |
| 30 000 | 0,66408 Kč | 19 922,40 Kč |
| 150 000 | 0,61559 Kč | 92 338,50 Kč |
| 300 000 | 0,57888 Kč | 173 664,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

