
1N4752ATR | |
|---|---|
DigiKey Part Number | 1N4752AFSTR-ND - Tape & Reel (TR) 1N4752AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4752ATR |
Description | DIODE ZENER 33V 1W DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4752ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 500 | 1,04990 Kč | 524,95 Kč |
| 1 000 | 1,02890 Kč | 1 028,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67194 Kč | 2 015,82 Kč |
| 6 000 | 0,66245 Kč | 3 974,70 Kč |
| 9 000 | 0,61407 Kč | 5 526,63 Kč |
| 15 000 | 0,57745 Kč | 8 661,75 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



