Zener Diode 16 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4745A-T50A

DigiKey Part Number
1N4745A-T50ACT-ND - Cut Tape (CT)
1N4745A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4745A-T50A
Description
DIODE ZENER 16V 1W DO41
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4745A-T50A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,60000 Kč36,00 Kč
1001,59980 Kč159,98 Kč
5001,50592 Kč752,96 Kč
1 0001,34089 Kč1 340,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0001,03145 Kč3 094,35 Kč
6 0000,99019 Kč5 941,14 Kč
9 0000,71570 Kč6 441,30 Kč
15 0000,69465 Kč10 419,75 Kč
21 0000,67360 Kč14 145,60 Kč
30 0000,66408 Kč19 922,40 Kč
150 0000,61559 Kč92 338,50 Kč
300 0000,57888 Kč173 664,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč