
1N4743ATR | |
|---|---|
DigiKey Part Number | 1N4743AFSTR-ND - Tape & Reel (TR) 1N4743AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4743ATR |
Description | DIODE ZENER 13V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4743ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,77692 Kč | 388,46 Kč |
| 1 000 | 0,75593 Kč | 755,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75593 Kč | 2 267,79 Kč |
| 6 000 | 0,73493 Kč | 4 409,58 Kč |
| 9 000 | 0,65094 Kč | 5 858,46 Kč |
| 15 000 | 0,64202 Kč | 9 630,30 Kč |
| 21 000 | 0,59483 Kč | 12 491,43 Kč |
| 30 000 | 0,55645 Kč | 16 693,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








