Zener Diode 11 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741ATR

DigiKey Part Number
1N4741AFSTR-ND - Tape & Reel (TR)
1N4741AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4741ATR
Description
DIODE ZENER 11V 1W DO41
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,06300 Kč20,63 Kč
1001,07360 Kč107,36 Kč
5001,05250 Kč526,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65255 Kč1 957,65 Kč
6 0000,64360 Kč3 861,60 Kč
9 0000,59630 Kč5 366,70 Kč
15 0000,55783 Kč8 367,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč