
1N4741ATR | |
|---|---|
DigiKey Part Number | 1N4741AFSTR-ND - Tape & Reel (TR) 1N4741AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4741ATR |
Description | DIODE ZENER 11V 1W DO41 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 100 | 1,07360 Kč | 107,36 Kč |
| 500 | 1,05250 Kč | 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65255 Kč | 1 957,65 Kč |
| 6 000 | 0,64360 Kč | 3 861,60 Kč |
| 9 000 | 0,59630 Kč | 5 366,70 Kč |
| 15 000 | 0,55783 Kč | 8 367,45 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

