
1N4736A-T50R | |
|---|---|
DigiKey Part Number | 1N4736A-T50RTR-ND - Tape & Reel (TR) 1N4736A-T50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4736A-T50R |
Description | DIODE ZENER 6.8V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4736A-T50R Models |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4736A | onsemi | 43 350 | 1N4736AFS-ND | 5,46000 Kč | Direct |
| 1N4736ATR | onsemi | 10 047 | 1N4736AFSCT-ND | 5,88000 Kč | MFR Recommended |
| 1N4736AGE3 | Microchip Technology | 0 | 150-1N4736AGE3-ND | 71,78811 Kč | Direct |
| 1N3016B-1 | Microchip Technology | 0 | 1N3016B-1-ND | 176,55879 Kč | Similar |
| 1N4736AG | Microchip Technology | 0 | 150-1N4736AG-ND | 67,58437 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,10190 Kč | 210,19 Kč |
| 500 | 1,54210 Kč | 771,05 Kč |
| 1 000 | 1,36046 Kč | 1 360,46 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

