
1N458ATR | |
|---|---|
DigiKey Part Number | 1N458ATRFSTR-ND - Tape & Reel (TR) 1N458ATRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N458ATR |
Description | DIODE STANDARD 150V 500MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N458ATR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 125 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-35 |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| 2 000 | 0,93798 Kč | 1 875,96 Kč |
| 5 000 | 0,80418 Kč | 4 020,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66780 Kč | 6 678,00 Kč |
| 20 000 | 0,60310 Kč | 12 062,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


