


1N4148-T50R | |
|---|---|
DigiKey Part Number | 1N4148-T50RTR-ND - Tape & Reel (TR) 1N4148-T50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4148-T50R |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148-T50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,63200 Kč | 6,32 Kč |
| 100 | 0,49050 Kč | 49,05 Kč |
| 500 | 0,39996 Kč | 199,98 Kč |
| 1 000 | 0,38206 Kč | 382,06 Kč |
| 2 000 | 0,35059 Kč | 701,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19135 Kč | 1 913,50 Kč |
| 20 000 | 0,18945 Kč | 3 789,00 Kč |
| 30 000 | 0,17808 Kč | 5 342,40 Kč |
| 50 000 | 0,16534 Kč | 8 267,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





