
TA-L10 | |
|---|---|
DigiKey Part Number | 2070-TA-L10-ND |
Manufacturer | |
Manufacturer Product Number | TA-L10 |
Description | SENSOR OPTICAL 3-80CM USB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 177.17" (10 ~ 450cm) USB Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Onion Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 177.17" (10 ~ 450cm) | |
Output Type | USB | |
Voltage - Supply | - | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 767,97520 Kč | 94 199,38 Kč |
| Unit Price without VAT: | 3 767,97520 Kč |
|---|---|
| Unit Price with VAT: | 4 559,24999 Kč |


