Parametric Equivalent

USB-A2VSB6 | |
|---|---|
DigiKey Part Number | USB-A2VSB6-ND |
Manufacturer | |
Manufacturer Product Number | USB-A2VSB6 |
Description | CONN RCPT TYPEA STACKED 8P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 60°C |
Manufacturer On Shore Technology Inc. | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Unshielded |
Number of Contacts 8 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-A2VSW6 | On Shore Technology Inc. | 0 | ED2984-ND | 28,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 20,55313 Kč | 1 644,25 Kč |
| Unit Price without VAT: | 20,55313 Kč |
|---|---|
| Unit Price with VAT: | 24,86929 Kč |


