OSTYK55503030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,36425 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,36425 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,26115 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,36425 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,44410 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,45545 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,45545 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,36425 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,47820 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,53500 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,56890 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,56890 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,47820 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,56890 Kč
Datasheet
Image for OSTYK55503030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK55503030

DigiKey Part Number
OSTYK55503030-ND
Manufacturer
Manufacturer Product Number
OSTYK55503030
Description
CONN BARRIER STRIP 3CIRC 0.433"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.433" (11.00mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6717,25597 Kč1 156,15 Kč
Unit Price without VAT:17,25597 Kč
Unit Price with VAT:20,87972 Kč