OSTYK51106030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK51106030

DigiKey Part Number
ED2957-ND
Manufacturer
Manufacturer Product Number
OSTYK51106030
Description
CONN BARRIER STRIP 6CIRC 0.374"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.374" (9.50mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,83000 Kč68,83 Kč
1049,15200 Kč491,52 Kč
2542,93360 Kč1 073,34 Kč
5039,00980 Kč1 950,49 Kč
10035,74500 Kč3 574,50 Kč
25032,33280 Kč8 083,20 Kč
50030,33810 Kč15 169,05 Kč
1 00028,75998 Kč28 759,98 Kč
5 00026,29979 Kč131 498,95 Kč
Manufacturers Standard Package
Unit Price without VAT:68,83000 Kč
Unit Price with VAT:83,28430 Kč