
OSTYK51105030 | |
|---|---|
DigiKey Part Number | ED2956-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK51105030 |
Description | CONN BARRIER STRIP 5CIRC 0.374" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,91000 Kč | 57,91 Kč |
| 10 | 41,41000 Kč | 414,10 Kč |
| 25 | 36,14440 Kč | 903,61 Kč |
| 50 | 32,79480 Kč | 1 639,74 Kč |
| 100 | 29,99520 Kč | 2 999,52 Kč |
| 250 | 27,05732 Kč | 6 764,33 Kč |
| 500 | 25,33344 Kč | 12 666,72 Kč |
| 1 000 | 23,96658 Kč | 23 966,58 Kč |
| 5 000 | 21,83092 Kč | 109 154,60 Kč |
| Unit Price without VAT: | 57,91000 Kč |
|---|---|
| Unit Price with VAT: | 70,07110 Kč |

